• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 82117 Wheel tree trolley

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tire trolley with double bracket

  • Easily accessible rollers with parking brake
  • Adjustable to suite different rim sizes
  • Incl. tyre protection sleeve
  • Load capacity up to 100 kg
  • Up to 18-inch rims size

Technical specifications

Product type

Wheel tree trolley

Weight

8.4 kg

Content

1 pc(s)

Material (details)

Metal, plastic

Compatible with (details)

Tire width up to 285 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753197 HP Autozubehör 82117 Wheel tree trolley

Description

Space-saving storage (no deformation of the tires upon loss of pressure) and effortless transport of the heavy tires while changing the wheels, with robust nylon protective cover, smooth contact surfaces, sturdy hand grip and wheels with parking brake.

This text is machine translated.

Features

  • No deformation of the tyres upon loss of pressure
  • Easy transportation of heavy tires while changing wheels
  • Freely suspended storage which prevents the formation of condensation.
  • Rim-friendly support.
  • With robust protective sleeve made of washable nylon with hook and loop fastener
  • Rim-friendly support surfaces
  • Sturdy handle and wheels with brakes
  • Easy to assemble.

Scope of delivery

  • Tyre trolley · Protective case.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98€ 78.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)