• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Alligator clips Plus, Minus 20205 (L x W) 45 mm x 5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

80 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 2.79 / piece)
€ 4.49
-38 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-A crocodile clips

  • 6-pack

Technical specifications

Dim

(L x W) 45 mm x 5 mm

Product type

Alligator clips

Type

Plus

Minus

Type

Straight

Content

6 pc(s)

Features

Spring-loaded terminal

Width

5 mm

Length

45 mm

Type

Spring terminal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841367 HP Autozubehör Alligator clips Plus, Minus 20205 (L x W) 45 mm x 5 mm

Description

Soldered connection for gripping fine or thick wires.

More interesting products

(*All information is plus legal VAT)