• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Battery terminal Plus 1365808

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1067 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery terminal, uninsulated

  • 50 A
  • Silver

Technical specifications

  • Design: Plus pole
  • Nominal current 50 A
  • Connection: Soldering/ screws
  • Clamping range max.: 18.2 mm
  • Insulation type: Uninsulated.
Product type

Battery terminal

Type

Plus

Content

1 pc(s)

Features

Spring-loaded terminal

Material

Silver

Length

107 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1568567 TRU COMPONENTS Battery terminal Plus 1365808

Description

For soldering or screw connection with strain-relief clamp. The clip is held together by a strong spring, ensuring good contact.

Hints

Terminals are identified by + and -.

More interesting products

(*All information is plus legal VAT)