• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Car battery tester 12 V Battery tester, Alternator control, Charge monitoring 23.5 cm x 14 cm x 2.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12V LED battery tester

  • 3-way performance verification

Technical specifications

Dim

(L x W x H) 23.5 x 14 x 2.5 cm

Product type

Car battery tester

Battery voltage

12 V

Rated output voltage

12 V

Weight

100 g

Features

Battery tester

Alternator control

Charge monitoring

Width

14 cm

Height

2.5 cm

Length

23.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2811757 HP Autozubehör Car battery tester 12 V Battery tester, Alternator control, Charge monitoring 23.5 cm x 14 cm x 2.5 cm

Description

For testing and checking the battery and the generator.

This text is machine translated.

Features

  • 3-way performance verification
  • Check the battery charge level
  • Operational test of the alternator
  • Checking the starting capability of the battery and overload display

More interesting products

(*All information is plus legal VAT)