• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolit DBT500 Car battery tester 6 V, 12 V Battery tester, Alternator control, Charge monitoring 140 mm x 80 mm x 20 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

BATTERY TEST DEVICE DBT500 - START/STOP

  • Automatic external temperature compensation
  • The dynamic resistance measurement minimizes battery discharge and provides a reliable
  • No parasitic load (lighting, different indicators, etc.)

Technical specifications

Dim

(L x W x H) 140 x 80 x 20 mm

Product type

Car battery tester

Battery voltage

6 V

12 V

Features

Battery tester

Alternator control

Charge monitoring

Width

80 mm

Height

20 mm

Length

140 mm

Documents & Downloads

Datasheet

Datasheet 3020932 Toolit DBT500 Car battery tester 6 V, 12 V Battery tester, Alternator control, Charge monitoring 140 mm x 80 mm x 20 mm

User & Safety Instructions

User & Safety Instructions 3020932 Toolit DBT500 Car battery tester 6 V, 12 V Battery tester, Alternator control, Charge monitoring 140 mm x 80 mm x 20 mm

Description

The DBT 500 6/12 V is a versatile and highly modern testing device, which was designed for all starter battery, starter and alternator tests. It is accurate and reliable and provides the correct diagnosis in a graphical representation with an intuitive color display.

This text is machine translated.

Features

  • Automatic external temperature compensation
  • The dynamic resistance measurement minimizes battery discharge and provides a reliable
  • No parasitic load (lighting, different indicators, etc.)
  • 2.4 inch color screen
  • Graphic check of the battery voltage
  • Test results can be uploaded and stored electronically
  • Protection against incorrect polarity

Scope of delivery

  • DBT500
  • Mini-USB cable
  • Protective case
  • User manual.

More interesting products

(*All information is plus legal VAT)