• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Winch 20601 Tensile force (stationary)=900 kg Traction (rolling)=2700 kg Corded remote control

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable winch 900kg

  • Damping spring + inlet barrier
  • 5400 kg with Pulley
  • Strong motor protection relay

Technical specifications

Type

Remote control cable

Product type

Winch

Fastening method

Fixed mount

Trailer hitch

Operating voltage

12 V

Weight

8.5 kg

Width

240 mm

Height

200 mm

Depth

250 mm

Cable speed (with load)

1:8 m/min

Cable speed (without load)

1.8 m/min

Rope length

9 m

Rope diameter

4.6 mm

Features

Corded remote control

Traction (rolling)

2700 kg

Tensile force (stationary)

900 kg

Operating voltage

12 V

Documents & Downloads

Datasheet

Datasheet 852418 HP Autozubehör Winch 20601 Tensile force (stationary)=900 kg Traction (rolling)=2700 kg Corded remote control

User & Safety Instructions

User & Safety Instructions 852418 HP Autozubehör Winch 20601 Tensile force (stationary)=900 kg Traction (rolling)=2700 kg Corded remote control

Description

Through the adapter plate a variable employment at the trailer coupling in the back or in front of the tow-hook is possible . Also suitable for fixed mounting. The intake barrier prevents a drawing in of the draw hook.

Features

  • 7.5 m power cable.

Scope of delivery

  • Rope winch · Clutch Lever · Crank handle · Mounting plate · Pulley · Load hook with fuse case · Cabled remote control · Connection cable 7.5 m · Cover for cable connections · User manual.
  • This text is machine translated.

Hints

The specifications of tensile load are approximate specifications and may vary depending upon the underground, sloping position and weather conditions.

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.