• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP B7NK0AA Laptop PSU

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP USB-C laptop charger (140 W)

  • Input frequency: 47 - 63 Hz
  • AC-to-DC
  • Black

Technical specifications

  • Suitable for: Supports an output of up to 140 W
Product type

Laptop PSU

Type

B7NK0AA

for brands

Multimedia Notebook

Output

USB-C® plug

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 215 x 97 x 73 mm

Width

215 mm

Height

97 mm

Factory colour

Black

Depth

73 mm

Type

AC adapters

Compatible with

Unterstützt eine Leistungsabgabe von bis zu 140 W

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Operating relative humidity (H-H)

20 - 95 %

Package weight

640 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849351 HP B7NK0AA Laptop PSU

Description


Performance that can keep up with you

Support your most demanding workflows reliably and efficiently. This sophisticated USB-C charger with an output power of up to 140 W.
[1]
Was equipped with HP laptops
[2]
To ensure that it meets your daily requirements in a safe manner. Working independent of location with a mobile design.

This text is machine translated.

Features

  • Meet the requirements of your high-performance devices. This charger provides up to 140 W power[1] With quick charge function so that you can work productively everywhere and at any time. Its dynamic design automatically adjusts the output power to ensure that the power supply is always optimized for the requirements of your device.
  • Stay supplied with power, whether you are at home, in the office or on the go. This portable charger comes with a detachable power cord for easy transportation and a longer range. It is also compatible with most HP and other third-party USB-C devices.
  • Charge with the built-in surge, over current, over temperature and over voltage protection. This charger has been tested with selected HP laptops[2] And conforms to the latest safety standard IEC 62368-1. Thus the power supply remains safe even when used strongly.
  • This charger contains at least 80% recycled household plastic (PCR).[3]

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.