• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP BF7A6AA#ABB Laptop PSU 330 W 19.5 V 25 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Smart power supply, 330 W

  • Power supply type: Inside
  • Power output: 330 W Input voltage 90 - 264 V Input frequency 47 - 63 Hz Output voltage 19.5 V
  • Universal AC-to-DC
  • Removable power connections
  • Energy protection properties: Overcurrent, overvoltage, overload protection, short circuit
  • Brand compatibility: HP
  • 1 pieces(s)
  • Black

Technical specifications

Product type

Laptop PSU

Type

BF7A6AA#ABB

Type

Inside

for brands

HP

Compatible with

HP

330 W

Input voltage

230 V

Input voltage

90-264 V

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

25 A

Max. output current

25 A

Dim

(W x H x D) 200 x 25.4 x 90 mm

Width

200 mm

Height

25.4 mm

Weight

300 g

Factory colour

Black

Used at

Indoors

Depth

90 mm

Type

AC adapters

Nominal load efficiency

89 %

UKCA

yes

Operating temperature (T-T)

0 - 45 °C

Quantity per pack

1 Stück(e)

Suitable for indoor use

yes

Operating relative humidity (H-H)

20 - 95 %

Storage temperature (T-T)

-20 - 85 °C

Package weight

1.05 kg

Detachable power connectors

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851560 HP BF7A6AA#ABB Laptop PSU 330 W 19.5 V 25 A

Description


More Power, higher performance

Take advantage of the performance to get high-performance laptops, mobile workstations and docking stations
[1]
reliable and efficient charging. With an output power of up to 330 W, this sophisticated 4.5 mm charger was tested
[2]
To ensure that your most demanding tasks are done safely so that you never run out of power.

This text is machine translated.

Features

  • Do your most demanding tasks in the safe knowledge that you never run out of power. This power supply provides 330 W output power for resource-intensive applications and multiple applications that can run simultaneously on HP laptops, mobile workstations and selected docking stations with a 4.5 mm coaxial connector.[1]
  • Worry-free working with integrated over-voltage, over-current, over-temperature and over-voltage protection. In addition, an embedded resistor delivers exactly the right amount of power. This Smart power supply has been tested[2]To ensure a stable connection even when used heavily.
  • The better choice for a better future: The HP 330 W Smart power supply is made from at least 10% recycled household plastic (PCR).[3]

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.