• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP BF7C7AA Laptop PSU 330 W 19.5 V

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Smart power supply, 330 W

  • Power supply type: Inside
  • Output power 330 W Input frequency 47 - 63 Hz Output voltage 19.5 V
  • Purpose: Laptop AC-to-DC
  • 1 pieces(s)
  • Black

Technical specifications

  • Suitable for: Supports a power output of up to 330 W.
Product type

Laptop PSU

Type

BF7C7AA

Type

Inside

for brands

Multimedia Notebook

330 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19.5 V

Dim

(W x H x D) 200 x 25.4 x 90 mm

Width

200 mm

Height

25.4 mm

Weight

300 g

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Depth

90 mm

Type

AC adapters

Compatible with

Unterstützt eine Leistungsabgabe von bis zu 330 W.

Operating temperature (T-T)

0 - 45 °C

Quantity per pack

1 Stück(e)

Storage temperature (T-T)

-20 - 85 °C

Package weight

1.08 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851561 HP BF7C7AA Laptop PSU 330 W 19.5 V

Description


More Power, higher performance

Take advantage of the performance to get high-performance laptops, mobile workstations and docking stations
[1]
reliable and efficient charging. With an output power of up to 330 W, this sophisticated 4.5 mm charger was tested
[2]
To ensure that your most demanding tasks are done safely so that you never run out of power.

This text is machine translated.

Features

  • Do your most demanding tasks in the safe knowledge that you never run out of power. This power supply provides 330 W output power for resource-intensive applications and multiple applications that can run simultaneously on HP laptops, mobile workstations and selected docking stations with a 4.5 mm coaxial connector.[1]
  • Thanks to the integrated over-voltage, over-current, over-temperature and over-voltage protection you can work and play safely. In addition, an embedded resistor delivers exactly the right amount of power. This Smart power supply has been tested[2]To ensure a stable connection even when used heavily.
  • The HP 330 W Smart power supply is made of at least 10% recycled household plastic (PCR).[3]

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.