• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP C7976A LTO 6.25 TB

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LTO Ultrium 6 cartridge 2.5TB/6.25TB

  • Format: LTO-6 Ultrium
  • Read speed: Up to 400MB/s
  • Storage capacity (compressed): 6.25TB
  • Storage capacity (native): 2.5TB
  • Content per pack: 1 piece

Technical specifications

Product type

LTO

Type

LTO Ultrium

Memory capacity

6.25 TB

Memory

6.25 TB

Native memory space

2.5

Weight

0.257 kg

Factory colour

Purple

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348312 HP C7976A LTO 6.25 TB

Description

Tape storage media is a sought-after economical, scalable, and secure storage method to protect and retain less frequently used but important data over time. HP LTO Ultrium tapes offer maximum reliability for data recovery, high storage density, easy management, and scalable storage and backup performance. The fully tested data cartridges meet all requirements and are characterized by high reliability in the recovery of data.

This text is machine translated.

System requirements

  • HPE StoreEver 6250, LTO-6 Ultrium 6650, MSL2024 Ultrium 15000, MSL2024 Ultrium 6250, MSL4048 Ultrium 15000, MSL4048 Ultrium 6250, MSL8096 Ultrium 6250 ¦ HPE StoreEver 1/8 G2 Ultrium 15000, Ultrium 6250