• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Colour Choice CHP751 Laser printer paper A4 100 g/m² 500 sheet White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

129 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 sheet)
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Color Laser Paper

  • Colour Laser PAPER for highest requirements

Technical specifications

Product type

Laser printer paper

Format

A4

Grammage

100 g/m²

Factory colour

White

Whiteness (CIE)

168

Features

Optimised for laser printers

Double sided

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Inkjet printer

Content

500 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681989 HP Colour Choice CHP751 Laser printer paper A4 100 g/m² 500 sheet White

Description

The high-performance PAPER for color laser printing and copies of Hewlett-Packard HP Colour Laser is designed for superior print quality and performance in new HP colour laser printers It is extra smooth with excellent sheet formation for uniform colour prints and copies Its high opacity guarantees a low translucence of color with two-sided printing It is bright white for razor sharp text and high colour contrast.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)