• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Premium Laser Papier hochglänzend 2798 Laser printer paper A4 200 g/m² 100 sheet White

Eco
1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 sheet)
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery-Zweckform Premium Laser Papier hochglänzend 2798 Laser printer paper A4 200 g/m² 100 sheet White

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Laser printer paper

Format

A4

Grammage

200 g/m²

Factory colour

White

Features

Optimised for laser printers

High-lustre

Double sided

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Content

100 sheet

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 329232 Avery-Zweckform Premium Laser Papier hochglänzend 2798 Laser printer paper A4 200 g/m² 100 sheet White

Description

You can achieve optimal print results on your color laser printers. Color Laser Paper from Avery was designed specifically to meet the high technical requirements. The Laser Paper convinces through heat resistance and the special surface texture. This protects the color laser paper sensitive device components and guarantees the best print quality. The Laser Paper offers an extra strong paper quality of 200 g/m² and is two-sided high gloss coating. The Color Laser Paper from Avery is particularly suitable for high-quality documents with high photo share such as sales documents.

This text is machine translated.