
Highlights & Details
HP Pro Mini 400 G9 Desktop PC
- Intel® Core™ i5 i5-14500T 14th Gen (Raptor Lake) 14 core(s) / max. 4.8 GHz
- RAM: 16 GB DDR5 RAM 4800 MHz
- 512 GB SSD
- Intel UHD graphics 770
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- Model
Pro Mini 400 G9
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-14500T
- Processor/type
i5-14500T
- Processor generation
14th Gen (Raptor Lake)
- Processor cores (No.)
14 x
- CPU turbo clock speed (max.)
4.8 GHz
- No. of processor E cores
8
- No. of processor P cores
6
- CPU efficiency core base clock speed
1.2 GHz
- CPU efficiency core boost clock
3.4 GHz
- CPU performance core base clock speed
1.7 GHz
- CPU performance core boost clock
4.8 GHz
- CPU cache
24 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics 770
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C®
HDMI™
DisplayPort
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
177 mm
- Height
34 mm
- Depth
175 mm
- Weight
1.42 kg
- PSU power
90 W
- Features
Built-in speakers
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3165083 HP Desktop PC Pro Mini 400 G9 Intel® Core™ i5 i5-14500T 16 GB RAM 512 GB SSD Intel UHD graphics 770 Win 11 Pro 937U0EA#A
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















