
Highlights & Details
HP ProDesk 2 Tower G1a E Desktop AI PC 512 GB SSD Windows 11 Pro Black
- Proven productivity PC black
- 512 GB SSD
- AMD Radeon 740M
- Windows 11 Pro
Technical specifications
- Memory card slots: 2x DIMM
- SSD interface PCI Express
- SSD form factor M.2
- Built-in graphics card model: AMD Radeon 740M
- Market positioning: Proven productivity
- Product type: PC
- Installed operating system: Windows 11 Pro
- Sustainability Compliance: Yes
- Product type
Desktop PC
- Model
ProDesk 2 Tower G1a E Desktop AI PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 8500G
- Processor/type
8500G
- Processor cores (No.)
6 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
5.0 GHz
- CPU cache
6 MB
16 GB
- RAM type
DIMM
- Memory clock speed
5200 MHz
- No. of memory slots
1
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon 740M
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
PCIe 4.0 x16
- Factory colour
Black
- Width
155 mm
- Height
337 mm
- Depth
308 mm
- Weight
6.1 kg
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Length
200 cm
- No. of PCIe 3.0 x16
1 x
- GPU brand
AMD
- 8.9 cm (3.5") internal slots
1
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- Cable lock slot
yes
- PCI Express x1 (Gen 3.x) slots
1
- Password protection
yes
- Number of storage drives installed
1
- NVMe
yes
- Keyboard included
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
512 GB
- Package weight
9.04 kg
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427794 HP Desktop PC ProDesk 2 G1 AMD Ryzen 5 8500G 16 GB RAM 512 GB SSD AMD Radeon 740M B6YK2ET
Description
Speed up your workflow with direct AI in no time at all
With the ProDesk 2 Tower G1a Desktop AI-PC you can optimally use the resources of your company. With a powerful AMD-processor
[2]
With a dedicated NPU
[3]
, Tools for application and business process requirements, and security features for business processes. This low-cost and easy to set up PC features a future-oriented design that can grow with your business.
This text is machine translated.
Features
- AMD Ryzen™ 5 8500G (max. Boost up to 5.0 GHz, 16 MB L3 cache, 6 cores, 12 threads)
- Windows 11 Pro
- AMD Radeon™ 740M graphics card
- 16 GB DDR5-5200 MT/s (1 x 16 GB), 512 GB PCIe NVMe™ M.2 SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





