• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP ED494AA#ABB Laptop PSU 65 W 18.5 V 1.7 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 65 W Smart AC adapter power supply & voltage converter internal black

  • Power supply type: Inside
  • Output power: 65 W Input voltage: 100-240 V Input frequency: 50/60 Hz Output voltage: 18.5 V
  • Purpose: Laptop AC-to-DC
  • Black

Technical specifications

  • Compaq 610 compatibility
  • Compaq 615
  • HP 2133
  • HP 4410t
  • HP 530
  • HP 550
  • HP 620
  • HP 625
  • HP 630
  • HP 635
  • HP Compaq 2230s
  • HP Compaq 2510p
  • HP Compaq 2710p
  • HP Compaq 6510b
  • HP Compaq 6530b
  • HP Compaq 6710b
  • HP Compaq 6720s
  • HP Compaq 6720t
  • HP Compaq 6730b
  • HP Compaq 6730s
  • HP Compaq 6735b
  • HP Compaq 6735s
  • HP Compaq 6830s
  • HP Compaq 6910p
  • HP Compaq 8510p
  • HP Compaq 8510w
  • HP Compaq 8710p
  • HP Compaq nc2400
  • HP Compaq nc4400
  • HP Compaq nc6120
  • HP Compaq nc6230
  • HP Compaq nc6320
  • HP Compaq nc6400
  • HP Compaq nc8230
  • HP Compaq nc8430
  • HP Compaq nw8240
  • HP Compaq nw8440
  • HP Compaq nw9440
  • HP Compaq nx6110
  • HP Compaq nx6125
  • HP Compaq nx7300
  • HP Compaq nx7400
  • HP Compaq nx9420
  • HP Compaq tc4400
  • HP Elite Book 2530p
  • HP Elite Book 2540p
  • HP Elite Book 2730p
  • HP Elite Book 6930p
  • HP Elite Book 8460p
  • HP Elite Book 8560p
  • HP Elite Book 8560 W.
  • HP Mini 2140
  • HP Mini 5101
  • HP Mini 5102
  • HP ProBook 4310S
  • HP ProBook 4320s
  • HP ProBook 4330s
  • HP ProBook 4515s
  • HP ProBook 4520 s
  • HP ProBook 4530s
  • HP ProBook 4535s
  • HP ProBook 4710s
  • HP ProBook 4720s
  • HP ProBook 4730S
  • HP ProBook 53310 m
  • HP ProBook 5320m
  • HP ProBook 5330m
  • HP ProBook 6360b
  • HP ProBook 6440b
  • HP ProBook 6460b
  • HP ProBook 6465b
  • HP ProBook 6545b
  • HP ProBook 6560b
Product type

Laptop PSU

Type

ED494AA#ABB

Type

Inside

for brands

HP

Output

7.4/5.0 coaxial connector

65 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

18.5 V

Output current (max.) - rounded

1.7 A

Max. output current

1.7 A

Dim

(W x H x D) 215 x 65 x 115 mm

Width

215 mm

Height

65 mm

Weight

280 g

Factory colour

Black

Used at

Indoors

Depth

115 mm

Size (imperial)

4.7 cm (1.85")

Master (outer) cases per pallet

20 Stück(e)

Package dimensions (WxDxH)

184 x 232 x 57,5 mm

Products per pallet

800 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849355 HP ED494AA#ABB Laptop PSU 65 W 18.5 V 1.7 A

Description

Additional performance when needed. Have an adapter at your desk, one at home and one in your HP notebook bag - and reserve your batteries for use while on the move.

&Bull; Power and battery charging at the same time – so your notebook is ready to travel when you are


&Bull; Certified in conjunction with HP notebooks - a safe protection of your investment against power outages, even in case of lightning strikes


&Bull; Light and compact, fits perfectly into your HP notebook carrying case, compatible with all 65 W HP notebooks


This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.