• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP ED494ET#ABB Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 65 W Smart AC power supply & voltage converter internal black

  • Power supply type: Inside
  • Output power 65 W Input voltage 100-240 V Input frequency 50/60 Hz
  • Purpose: Laptop AC-to-DC
  • Black

Technical specifications

Product type

Laptop PSU

Type

ED494ET#ABB

Type

Inside

for brands

HP

Output

7.4/5.0 coaxial connector

65 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849356 HP ED494ET#ABB Laptop PSU 65 W

Description

Additional performance when needed. Have an adapter at your desk, one at home and one in your HP notebook bag - and reserve your batteries for use while on the move.

&Bull; Power and battery charging at the same time – so your notebook is ready to travel when you are.


&Bull; Certified in conjunction with HP notebooks - a safe protection of your investment against power outages, even in case of lightning strikes


&Bull; Light and compact, fits perfectly into your HP notebook carrying case, compatible with all 65 W HP notebooks


This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.