• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP ED495AA#ABB Laptop PSU 90 W 18.5 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 90W Smart AC adapter power supply & voltage converter internal black

  • Power supply type: Inside
  • Output power: 90 W Input voltage: 100-240 V Input frequency: 50/60 Hz Output voltage: 18.5 V
  • Purpose: Laptop AC-to-DC
  • Black

Technical specifications

  • Compatibility: HP Compaq 6715s
  • HP Compaq nc2400
  • HP Compaq nc4400
  • HP Compaq nc6120
  • HP Compaq nc6320
  • HP Compaq nc6400
  • HP Compaq nc8230
  • HP Compaq nc8430
  • HP Compaq nw8240
  • HP Compaq nw8440
  • HP Compaq nw9440
  • HP Compaq nx6110
  • HP Compaq nx6125
  • HP Compaq nx7300
  • HP Compaq nx7400
  • HP Compaq nx8220
  • HP Compaq nx9420
  • HP Compaq tc4400
Product type

Laptop PSU

Type

ED495AA#ABB

Type

Inside

for brands

HP

90 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

18.5 V

Dim

(W x H x D) 215 x 65 x 115 mm

Width

215 mm

Height

65 mm

Weight

390 g

Factory colour

Black

Used at

Indoors

Depth

115 mm

Size (imperial)

5.79 cm (2.28")

Master (outer) cases per pallet

20 Stück(e)

Package dimensions (WxDxH)

184 x 232 x 57,5 mm

Products per pallet

800 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849357 HP ED495AA#ABB Laptop PSU 90 W 18.5 V

Description

The HP Smart power supply (90 Watt) ensures the power supply to the device at any location. All you need is a socket.

Power source for your compatible HP notebook
Mains supply with minimum electricity consumption
Convenient for use as a spare or additional power source

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.