• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Enterprise Aruba-a Hewlett Packard Enterprise company JW 054 A mounting kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wireless Access-Point installation set

Type

Fixings

Factory colour

Multicolour

Dim

(W x H x D) 200 x 100 x 250 mm

Content

1 pc(s)

n.rel.

Depth

250 mm

Height

100 mm

Width

200 mm

Weight

0.760

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1892297 HP Enterprise Aruba-a Hewlett Packard Enterprise company JW 054 A mounting kit

Description

Aruba, a Hewlett Packard Enterprise company JW 054 A

This text is machine translated.