• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Envelope feeder L0H21A 75 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Compatibility: LaserJet Enterprise M607, M608, M609, M610, M611, M612; LaserJet Managed E60055, E60075
  • Media type: Cards paper + envelopes
  • Envelope size 90 x 148 mm, 178 x 254 mm
  • Number of drawers: 1
  • Colour: White
  • Dimensions (W x H x D): 42.6 x 14.8 x 46.6 cm
  • Weighs 5.8 kg
Product type

Envelope feeder

Compatible with

HP

Compatible with

HP Color LaserJet Enterprise M607n, M608n, M609dn

Paper load (tray 1)

75 Sheet

Screen size diagonal (inches)

24 inch

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359716 HP Envelope feeder L0H21A 75 Sheet

Description

Automatically print on envelopes so you can focus on really important tasks. Use this feeder to print envelopes that can hold up to 75 envelopes as an easy way to increase business productivity. Add a second feeder for a total capacity of 150 envelopes.

This text is machine translated.