• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP G6H43AA#ABA Laptop PSU

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 90 W Smart power supply

  • /
  • Power
  • Suited for notebooks from Multimedia Notebook

Technical specifications

Product type

Laptop PSU

Type

G6H43AA#ABA

for brands

Multimedia Notebook

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 127 x 29 x 50 mm

Width

127 mm

Height

29 mm

Weight

370 g

Depth

50 mm

Operating temperature (T-T)

0 - 35 °C

Operating relative humidity (H-H)

20 - 95 %

Storage temperature (T-T)

-20 - 85 °C

Package weight

700 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849358 HP G6H43AA#ABA Laptop PSU

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.