
Highlights & Details
HP DU9U7EA PC/Workstation AMD Ryzen™ 7 9800X3D 32 GB DDR5-SDRAM 1 TB SSD Windows 11 Home Tower Liquid Cooling System Black
- Gaming PC black
- AMD Ryzen™ 7 9800X3D Number of processor cores: 8
- 32 GB DDR5 SDRAM 6000 MHz 1 x 32 GB
- 1 TB SSD
- 16 GB
- Ethernet/LAN 2500,10,100,1000 Mbit/s Wi-Fi 6e (802.11ax) Bluetooth 5.3
- Windows 11 Home
Technical specifications
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Motherboard form factor: Micro ATX
- Product type: PC
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version: 2.1b
- 80 Plus Certification 80 PLUS Gold
- Product type
Gaming PC
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9800X3D
- Processor/type
9800X3D
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
96 MB
16 GB
- Memory clock speed
6000 MHz
- RAM / Max. upgrade
128 GB
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Factory colour
Black
- Width
210 mm
- Height
210 mm
- Depth
408 mm
- Weight
14.5 kg
- Software included
100 GB Dropbox storage for 3 months
- Operating system (Version)
Windows® 11 Home
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- Range of uses
Gaming
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- No. of PCIe x16
1 x
- Wi-Fi
Yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Password protection
yes
- Number of storage drives installed
1
- Water cooling system
yes
- Microphone in
yes
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- RGB memory lighting
yes
- PCI Express x4 slots
1
- Package weight
18.5 kg
- Number of SSDs installed
1
- Number of discrete graphics cards
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3839617 HP Gaming PC HP OMEN Desktop Gaming PC GT16-1174ng R AMD Ryzen 7 9800X3D 5.2 GHz 16 GB RAM 1 TB SSD GDDR6 DU9U7EA
Description
Get ready for optimal gaming performance
The OMEN 35L gaming desktop PC enables you to use your entire performance potential. Along with the latest AMD Ryzen processor
[1]
And advanced graphics, it is equipped with special OMEN branded components designed for powerful cooling and high performance under peak load. The design allows simple upgrades and personalization without tools, so you can easily customize it to suit your gaming needs.
This text is machine translated.
Features
- AMD Ryzen 7 9800X3D (up to 5.2 GHz max. Boost clock, 96 MB L3 cache, 8 cores, 16 threads)
- Windows 11 Home
- AMD Radeon RX 9070 XT graphics card (16 GB GDDR6 dedicated)
- Kingston FURY 32 GB DDR5-6000 MT/s EXPO RGB heat sink (1x 32 GB), PCIe Gen4 NVMe SSD, 1 TB
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












