
Highlights & Details
HP OMEN 16L TG03-0177ng AMD Ryzen™ 7 8700F 32 GB DDR5-SDRAM 1 TB SSD Nvidia GeForce RTX 5060 Ti Windows 11 Home Tower PC AI PC black
- Gaming PC black 500 W
- AMD Ryzen™ 7 8700F 4.1 GHz Number of processor cores: 8
- 32 GB DDR5 SDRAM 5200 MHz 2 x 16 GB
- 1 TB SSD
- Nvidia GeForce RTX 5060 Ti 16 GB AMD Radeon graphics
- Ethernet/LAN 2500,10,100,1000 Mbit/s Wi-Fi 6 (802.11ax) Bluetooth 5.4
- Windows 11 Home
Technical specifications
- Processor generation: AMD Ryzen 8000 Series
- Socket AM5
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- AMD B650 motherboard chipset
- Product type: PC
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version: 2.1b
- 80 Plus certification: 80 PLUS Platinum
- Product type
Gaming PC
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8700F
- Processor/type
8700F
- Processor cores (No.)
8 x
- CPU speed
4.1 GHz
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
16 MB
16 GB
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia GeForce RTX 5060 Ti
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Black
- Width
155 mm
- Height
155 mm
- Depth
337 mm
- Weight
5.61 kg
- PSU power
500 W
- Software included
100 GB Dropbox storage for 3 months
- Operating system (Version)
Windows® 11 Home
- Bluetooth
Yes
- Graphics card type
AMD Radeon Graphics
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Range of uses
Gaming
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Password protection
yes
- Number of storage drives installed
1
- Graphics card HDMI ports quantity
1
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
yes
- NVMe
yes
- HP Support Assistant
yes
- Memory data transfer rate
5200 MT/s
- Introduction year
2025
- NPU performance up to
16 Tera-Vorgänge pro Sekunde
- Package weight
8.81 kg
- Number of SSDs installed
1
- Number of discrete graphics cards
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3839577 HP Gaming PC HP OMEN TG03-0177ng RYZ7 8700F/32GB/1TB AMD Ryzen 7 8700F 5 GHz 16 GB RAM 1 TB SSD AMD AMD Radeon graphics
Description
Your new gaming era
Immerse yourself in the world of gaming with the OMEN 16L. Thanks to AMD Ryzen™ processor
[1]
[2]
And a powerful graphics card, it offers maximum performance in a compact form. Ideal to relax and play after a busy day.
This text is machine translated.
Features
- AMD Ryzen™ 7 8700F (up to 5.0 GHz max. Boost clock, 16 MB L3 cache, 8 cores, 16 threads)
- Windows 11 Home
- Nvidia GeForce RTX™ 5060 Ti (16 GB GDDR7 dedicated)
- 32 GB DDR5-5200 MT/s (2 x 16 GB), PCIe Gen4 NVMe™ M.2 SSD, 1 TB
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















