• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP H6Y88AA#ABB Laptop PSU 45 W 19.5 V 8 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 45 W Smart power supply

  • Power supply type: Inside
  • Output power: 45 W Input voltage: 90-265 V Input frequency: 47/63 Hz Output voltage: 19.5 V
  • Purpose: Laptop
  • 1 pieces(s)
  • Black

Technical specifications

  • Spectre 13 Pro, HP Spectre x2 Pro, HP Elite Book Folio 1040,
  • HP Elite Book 8XX, Folio 9470m, Revolve 810, HP 215, 240 G2, 245 G2, 250 G2, 255 G2
Product type

Laptop PSU

Type

H6Y88AA#ABB

Type

Inside

for brands

HP

Output

4.5/3.0 coaxial connector

45 W

Input voltage

230 V

Input voltage

90 - 265 V

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

8 A

Max. output current

8 A

Dim

(W x H x D) 96 x 22.4 x 49.5 mm

Width

96 mm

Height

22.4 mm

Weight

201 g

Factory colour

Black

Used at

Indoors

Depth

49.5 mm

Nominal load efficiency

87 %

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849360 HP H6Y88AA#ABB Laptop PSU 45 W 19.5 V 8 A

Description

Stay productive all day with the light and flexible HP 45W Smart AC add-on adapter.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.