• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP H6Y89AA#ABY Laptop PSU 65 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP intelligent AC adapter with 65 watt

  • Power supply type: Inside
  • 65 W power output
  • Purpose: Laptop AC-to-DC
  • Black
  • This text is machine translated.

Technical specifications

  • Compatibility: Compatible with HP ProBook 440 G6 notebook PC; HP ProBook 450 G6 notebook PC; HP ProBook x360 11 G3 EE notebook PC; HP Stream 11 Pro G4 EE; HP ProBook x360 440 G1; HP ProBook 640 G4; HP ProBook 645 G4; HP EliteBook 840 G5 Healthcare Edition; HP Elite Book 830 G5; HP Elite Book 840 G5; HP Elite Book 850 G5; HP Elite Book 840r G4; HP Elite Book 745 G5; HP Elite Book 755 G5; HP Elite Book 735 G5; HP ZBook x2 G4; HP ZBook 14u G5; HP ProBook 470 G5; HP ProBook 455 G5; HP ProBook 450 G5; HP ProBook 440 G5; HP ProBook 430 G5; HP Elite Book x360 1030 G2; HP Elite Book 820 G4; HP Elite Book 840 G4; HP Elite Book 850 G4; HP Elite Book 745 G4; HP Elite Book 755 G4; HP Elite Book 725 G4; HP ProBook 640 G3; HP ProBook 650 G3; HP ProBook 645 G3; HP ProBook 655 G3; HP ZBook 15u G4; ZBook 14u G4; HP Stream 11 Pro G3; HP ProBook 470 G4; HP ProBook 450 G4; HP ProBook 455 G4; HP ProBook 440 G4; HP ProBook 250 G4; HP Chromebook 255; HP Chromebook 11 G5; HP 430 G5; HP 13 G5; HP Elite Book 1030 G1; HP ZBook 15u G3; HP Spectre Pro x360 G2; HP ProBook 640 G2; HP ProBook 650 G2; HP ProBook 645 G2; HP ProBook 655 G2; HP Elite Book 1040 G3; HP Elite Book 850 G3; HP Elite Book 840 G3; HP Elite Book 820 G3; HP Elite Book 745 G3; HP Elite Book 755 G3; HP Chromebook 14 G4; HP ProBook 470 G3; HP ProBook 450 G3; HP ProBook 455 G3; HP ProBook 440 G3; HP ProBook 430 G3; HP Elite Book 725 G3; HP Chromebook 11 G4; HP x360 310 G2; HP 350 G2; HP Spectre Pro x360 Convertible PC; HP ProBook 11 G1 Education Edition G1; HP Elite Book Revolve 810 G3; HP Elite Book 1040 G2; HP Elite Book 1020 G1; HP ZBook 15u G2; HP ZBook 14 G2; HP Elite x2 1011 G1
Product type

Laptop PSU

Type

H6Y89AA#ABY

Type

Inside

for brands

HP

Output

4.5/3.0 coaxial connector

65 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 47 x 106 x 28 mm

Width

47 mm

Height

106 mm

Weight

280 g

Factory colour

Black

Used at

Indoors

Depth

28 mm

Type

AC adapters

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Layers per pallet

8 Stück(e)

Products per master (outer) case

24 Stück(e)

Master (outer) cases per pallet layer

5 Stück(e)

Operating relative humidity (H-H)

20 - 95 %

Products per pallet

520 Stück(e)

Storage temperature (T-T)

-20 - 85 °C

Package weight

600 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851564 HP H6Y89AA#ABY Laptop PSU 65 W

Description

Features

  • Control the flow of current and ensure an optimum performance thanks to Smart-pin technology, which consumes only minimal power when not in use and offers a reliable protection against overvoltage.
  • Protect your cables and improve cable management. The new right-angled 4.5 mm connection enables access to confined spaces and relieves the cable, because it is no longer so strongly bent.
  • Avoiding multiple adapters – a special dongle is provided, which can convert ports from 4.5 mm to 7.4 mm, which are used in certain older HP notebooks.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.