• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP H6Y90ET#ABB Laptop PSU 90 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 90W Smart AC adapter power supply & voltage converter internal black

  • Power supply type: Inside
  • Output power 90 W Input voltage 100-240 V Input frequency 50/60 Hz
  • Purpose: Laptop
  • Black

Technical specifications

Product type

Laptop PSU

Type

H6Y90ET#ABB

Type

Inside

for brands

HP

Output

4.5/3.0 coaxial connector

90 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Dim

(W x H x D) 58 x 133 x 29 mm

Width

58 mm

Height

133 mm

Weight

390 g

Factory colour

Black

Used at

Indoors

Depth

29 mm

Adjustable output voltage

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849364 HP H6Y90ET#ABB Laptop PSU 90 W

Description

With an HP Smart AC power supply with 90 W, you can optimally supply your HP notebook with power and also balance out power fluctuations. You can now also take advantage of a new rectangular connector that protects the cable from bending, as well as an optional 4.5 to 7.4 mm adapter. With this replacement or reserve adapter you will always find the right connection.

&Bull; Ensure system operation with optimal performance thanks to Smart pin technology and reduce the risk of over-voltages while reducing power consumption.


&Bull; Versatile connectivity options with a specially designed dongle enable easy switch from the new standard 4.5 mm ports to previous HP notebooks with 7.4 mm ports.


&Bull; Easy access even in the smallest space – the new 4.5 mm right angle connector allows easy connectivity even in a small space. This means that cables are no longer bent and stay in place.


This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.