• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP HP 100 W GaN Charger (P) Laptop PSU 100 W GaN

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 100 W GaN wall charger

  • Efficient and safe charging. Enjoy GaN technology, PD 3.0 compliance, and up to 100 W adaptive performance while keeping your USB-C devices protected.
  • Designed for portability. This GaN charger is 40% smaller, 50% lighter and has a removable plug for easy travel, daily use and local compatibility.
  • The device can be charged directly after unpacking. This charger is delivered with a 2 m USB-C cable, which offers additional length and flexibility and makes a separate purchase unnecessary.
  • This well-thought-out charger is made of at least 90% recycled household plastic (PCR), comes with a halogen-free USB-C cable (2 m) and is delivered in an FSC -certified packaging.
Pre-contractual information under the EU Data Act

Technical specifications

  • Output voltage 5/9/15/20 V
Product type

Laptop PSU

Type

HP 100 W GaN Charger (P)

Type

Inside

100 W

Input voltage

115/230 V

No. of outputs

1 x

Output voltage range

5 V - 20 V

Dim

(W x H x D) 60 x 32 x 56.5 mm

Width

60 mm

Height

32 mm

Weight

190 g

Factory colour

Black

PSU features

GaN

Cable length

2 m

Depth

56.5 mm

Compatible with

Unterstützt eine Leistungsabgabe von bis zu 100 W.

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Quantity per pack

1 Stück(e)

USB Power Delivery up to

100 W

Storage temperature (T-T)

-20 - 85 °C

Package weight

380 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3756282 HP HP 100 W GaN Charger (P) Laptop PSU 100 W GaN

Description

Power for your day with the HP 100 W GaN Wall Charger. This charger is smaller and lighter, designed for efficient and safe charging, and provides a reliable power supply for most USB-C devices while providing protection against voltage peaks, over-current, over-voltage and over-temperature.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.