Laptop PSU
HP 65W USB-C Slim Power Adapter
HP
USB-C® plug
65 W
1 x
5 V
9 V
12 V
15 V
20 V
8 A
(W x H x D) 97 x 21 x 53.5 mm
97 mm
21 mm
0.45
Black
53.5 mm
yes
The necessary accessories are required to use the article as described.