• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 21 Original Black C9351AE Ink

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP ink cartridges

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

21

Manufacturer part #

C9351AE

Compatible with

HP

Colour

Black

Page yield

190 Sides

Content

1 pc(s)

Depth

37 mm

Height

141 mm

Width

131 mm

Supplies type

Ink

Compatible with

HP 21 Druckerpatronen funktionieren mit:

Compatible with

HP

Weight

40 g

UKCA

not relevant

Operating temperature (T-T)

15 - 35 °C

Master (outer) case gross weight

4.21 kg

Pallet gross weight

134.8 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Black ink volume

5 ml

Black ink cartridges quantity

1

Total amount of recycled materials used for making

55 %

Operating relative humidity (H-H)

5 - 95 %

Products per pallet

1920 Stück(e)

Storage temperature (T-T)

-15 - 35 °C

Documents & Downloads

Security datasheet

Security datasheet 987178 HP Ink cartridge 21 Original Black C9351AE Ink

Description

The HP 21 Black Inkjet Print Cartridge with pigmented HP inks print professional documents with laser-quality black text. You get the best results, you can count on. The ink is equipped with numerous normal and special papers compatible.

This text is machine translated.

Hints

* The actual page range depends on used printer, printed images and other factors! For more information go to: www.hp.com\de\reichweite

More interesting products

(*All information is plus legal VAT)