• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 305 Original Black 3YM61AE

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP ink 305, black

  • Original print cartridgeAverage yield: Approx. 120 pagesDimensions (L x W x D) 113 x 37 x 115 mmHP Instant Ink - Register for HP's smart ink delivery service and save time and money with ink free at home, flexible rates, and recycling includedMore information: hpinstantink.de/conrad

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

305

Manufacturer part #

3YM61AE

Compatible with

HP

Colour

Black

Ink volume

3.55 ml

Page yield

120 Sides

Content

1 pc(s)

Factory colour

Black

Depth

37 mm

Height

115 mm

Width

113 mm

Replaces original item

3YM61AE

Toner amount

2 g

Supplies type

Ink

Compatible with

HP

Weight

30 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Storage relative humidity (H-H)

8 - 90 %

Master (outer) cases per pallet

48 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

3.11 kg

Pallet gross weight

169.3 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Black ink volume

17.9 ml

Black ink cartridges quantity

1

Master (outer) cases per pallet layer

8 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

2880 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

Datasheet

Datasheet 2273427 HP Ink cartridge 305 Original Black 3YM61AE

User & Safety Instructions

User & Safety Instructions 2273427 HP Ink cartridge 305 Original Black 3YM61AE

Description

Ideal for homes, small businesses and small offices that print a wide range of everyday color documents and photos.

This text is machine translated.

Scope of delivery

  • HP 305 Original Black Print Cartridge

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)