• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 305XL Original Black 3YM62AE

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Ink 305XL Black

  • Original HP print cartridgeAverage yield: Approximately 240 pagesDimensions (L x W x D) 113 x 37 x 115 mmHP Instant Ink - Register for HP's smart ink delivery service and save time and money with ink free at home, flexible rates, and recycling includedMore information: hpinstantink.de/conrad

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

305XL

Manufacturer part #

3YM62AE

Compatible with

HP

Colour

Black

Ink volume

6.45 ml

Page yield

300 Sides

Content

1 pc(s)

Factory colour

Black

Depth

37 mm

Height

115 mm

Width

113 mm

Replaces original item

3YM62AE

Supplies type

Ink

Compatible with

HP

Weight

30 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Master (outer) cases per pallet

32 Stück(e)

Layers per pallet

4 Stück(e)

Master (outer) case gross weight

3.3 kg

Pallet gross weight

125.7 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Black ink volume

4 ml

Black ink cartridges quantity

1

Master (outer) cases per pallet layer

8 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

1920 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

Datasheet

Datasheet 2273424 HP Ink cartridge 305XL Original Black 3YM62AE

User & Safety Instructions

User & Safety Instructions 2273424 HP Ink cartridge 305XL Original Black 3YM62AE

Description

Ideal for homes, small businesses and small offices that print a wide range of everyday color documents and photos.

This text is machine translated.

Scope of delivery

  • HP 305XL Black Original Print Cartridge

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)