• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 338 Original Black C8765EE Ink

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP ink cartridge

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

338

Manufacturer part #

C8765EE

Compatible with

HP

Colour

Black

Page yield

480 Sides

Content

1 pc(s)

Depth

37 mm

Height

141 mm

Width

113 mm

Supplies type

Ink

Compatible with

HP 338 Druckerpatronen funktionieren mit:

Compatible with

HP

Weight

39.2 g

UKCA

yes

Operating temperature (T-T)

15 - 35 °C

Storage relative humidity (H-H)

5 - 95 %

Master (outer) cases per pallet

32 Stück(e)

Master (outer) case gross weight

4.53 kg

Pallet gross weight

170 kg

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Black ink cartridges quantity

1

Total amount of recycled materials used for making

50 %

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

1920 Stück(e)

Storage temperature (T-T)

-15 - 35 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 987198 HP Ink cartridge 338 Original Black C8765EE Ink

Description

The HP 338 Black Ink Cartridge with Vivera Ink prints more powerful laser-quality text, the resistant against the spread by text marker. This new ink provides widerstandsfahigere prints with excellent light resistance.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)