• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 57 Original Cyan, Magenta, Yellow C6657AE Ink

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP ink cartridge

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

57

Manufacturer part #

C6657AE

Compatible with

HP

Colour

Cyan

Magenta

Yellow

Page yield

500 Sides

Content

1 pc(s)

Depth

116.1 mm

Height

140.5 mm

Width

36.3 mm

Supplies type

Ink

Compatible with

HP 57 Druckerpatronen funktionieren mit:

Weight

56 g

UKCA

yes

Operating temperature (T-T)

-15 - 35 °C

Pallet gross weight

201.6 kg

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

5 - 95 %

Products per pallet

1920 Stück(e)

Storage temperature (T-T)

-15 - 35 °C

Documents & Downloads

Security datasheet

Security datasheet 987444 HP Ink cartridge 57 Original Cyan, Magenta, Yellow C6657AE Ink

Description

The HP 57 cartridge contains three colored inks to dye base in the Colors Cyan, magenta and yellow. The tiny 5-picoliter ink droplets provide for a first-class combination of print quality, brilliant color representation, short drying time and good protection against fading.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)