
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Highlights & Details
HP 953XL Cyan original ink cartridge with high range
- Printing technology:Inkjet
- Print colors: Cyan
- Quotation type: Single package
- Colour ink type: Pigment-based ink
- High
- Page result Color ink: 1450 pages
- Number of color cartridges: 1
- Brand compatibility: HP
- 1 pieces(s)
Technical specifications
- Compatibility: HP 953 printer cartridges work with HP OfficeJet Pro 7720, 7730, 7740, 8210, 8720, 8730
- Country of origin: China,Czech Republic,Ireland,Singapore,Malaysia
- Product type
Ink cartridge
- Packaging type
Single
- Type
Original
- Short ID
953XL
- Manufacturer part #
F6U16AE
- Compatible with
HP
- Colour
Cyan
- Page yield
1450 Sides
- Content
1 pc(s)
- Cable length
0 cm
- Factory colour
Black
- Depth
126 mm
- Height
25 mm
- Width
114 mm
- Keyboard layout
German, QWERTZ
- Printing technology
Inkjet
- Weight
49 g
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- Storage relative humidity (H-H)
10 - 90 %
- Master (outer) cases per pallet
60 Stück(e)
- Layers per pallet
5 Stück(e)
- Master (outer) case gross weight
3.34 kg
- Pallet gross weight
220.6 kg
- Quantity per pack
1 Stück(e)
- Pallet net weight
220.6 kg
- Products per master (outer) case
50 Stück(e)
- Colour ink volume
18 ml
- Colour ink cartridges quantity
1
- Pallet net length
120 cm
- Pallet net width
92.4 cm
- Pallet net height
80 cm
- Master (outer) cases per pallet layer
12 Stück(e)
- Operating relative humidity (H-H)
10 - 90 %
- Products per pallet
3000 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
63 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805556 HP Ink cartridge 953XL Original Single Cyan F6U16AE
Description
Ideal for large workgroups, who need reliable performance for economical professional-quality printouts – page by page.
Rely on documents in professional quality. Original HP ink cartridges offer impressive reliability – for reliable performance, consistent page ranges and excellent results. Fast printing thanks to separate inks and optional cartridges with a high range.
This text is machine translated.
Rely on documents in professional quality. Original HP ink cartridges offer impressive reliability – for reliable performance, consistent page ranges and excellent results. Fast printing thanks to separate inks and optional cartridges with a high range.
This text is machine translated.
Features
- Original HP 953XL printer cartridges with a high range provide the tested HP print quality for high-volume printing.
- HP 953 Printer Cartridges work with HP OfficeJet Pro 7720, 7730, 7740, 8210, 8720, 8730
- 1 cyan (approx. 1,450 pages)
- Tested original HP ink cartridges printed more than 2 times the average of pages than non-HP print cartridges.*
- High-quality prints that you can be proud of
- Cost-effective printing with separate cartridges. Replace each cartridge separately, as needed.
- Rely on documents in professional quality. Original HP ink cartridges offer impressive reliability – for reliable performance, consistent page ranges and excellent results. Fast printing thanks to separate inks and optional cartridges with a high range.
- Ideal for large workgroups, who need reliable performance for economical professional-quality printouts – page by page.
- Rely on the original HP 953XL printer cartridges with a long range, which were developed especially for high-volume printing on your HP printer.
- 1 printer cartridge
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.










































