• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 932XL Original Black CN053AE Ink

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP ink cartridge

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

932XL

Manufacturer part #

CN053AE

Compatible with

HP

Colour

Black

Page yield

1000 Sides

Content

1 pc(s)

Factory colour

Black

Depth

126 mm

Height

36 mm

Width

114 mm

Supplies type

Ink

Compatible with

HP 932 Druckerpatronen funktionieren mit: HP OfficeJet 6100, 7110, 7610

Compatible with

HP

Weight

70 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

120 Stück(e)

Layers per pallet

10 Stück(e)

Master (outer) case gross weight

3.82 kg

Pallet gross weight

479 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

40 Stück(e)

Black ink volume

22.5 ml

Black ink cartridges quantity

1

Master (outer) cases per pallet layer

12 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Products per pallet

4800 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

Security datasheet

Security datasheet 882735 HP Ink cartridge 932XL Original Black CN053AE Ink

Description

HP 932 Black Officejet ink cartridges deliver professional quality page for page. Print black text for documents and marketing materials in laser quality and easily recycle your cartridges.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)