• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 933XL Original Cyan CN054AE Ink

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP ink cartridge

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

933XL

Manufacturer part #

CN054AE

Compatible with

HP

Colour

Cyan

Ink volume

9 ml

Page yield

825 Sides

Content

1 pc(s)

Factory colour

Cyan

Depth

126 mm

Height

24 mm

Width

94 mm

Replaces original item

CN054AE

Supplies type

Ink

Compatible with

HP 933 Druckerpatronen funktionieren mit: HP OfficeJet 6100, 7110, 7610

Compatible with

HP

Weight

30 g

UKCA

not relevant

Operating temperature (T-T)

5 - 35 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

120 Stück(e)

Layers per pallet

10 Stück(e)

Master (outer) case gross weight

2.22 kg

Pallet gross weight

286 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

40 Stück(e)

Colour ink volume

8.5 ml

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

12 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Products per pallet

4800 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

Security datasheet

Security datasheet 882736 HP Ink cartridge 933XL Original Cyan CN054AE Ink

Description

HP 933 Officejet ink cartridges deliver professional colour quality page for page. Documents and marketing materials in vibrant colour with low cost per page and cartridges which can be easily recycled.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)