• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 963 Original Single Magenta 3JA24AE

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HP 963 magenta original printer cartridge

  • Original
  • Ink colors: Magenta
  • Quotation type: Single package
  • Colour ink type: Pigment-based ink
  • Standard yield
  • Page result Color ink: 700 pages
  • Number of color cartridges: 1
  • Brand compatibility: HP
  • 1 pieces(s)

Technical specifications

  • Compatibility: HP 963 printer cartridges work with HP OfficeJet Pro 9010, 9012, 9014, 9015, 9015e, 9016, 9019, 9020, 9022, 9025, 9025
Product type

Ink cartridge

Packaging type

Single

Type

Original

Short ID

963

Manufacturer part #

3JA24AE

Compatible with

HP

Colour

Magenta

Page yield

700 Sides

Content

1 pc(s)

Factory colour

Black

Depth

25 mm

Height

126 mm

Width

114 mm

Type

Original

Compatible with

HP

Weight

40 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

120 Stück(e)

Layers per pallet

10 Stück(e)

Master (outer) case gross weight

2.9 kg

Pallet gross weight

382.4 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

50 Stück(e)

Colour ink volume

10.77 ml

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

12 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Products per pallet

6000 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805540 HP Ink cartridge 963 Original Single Magenta 3JA24AE

Description

Ideal for workgroups who need reliable performance for professional prints - page by page.
Professional quality document printing. Original HP print cartridges offer impressive reliability for the performance you can rely on, reliable ranges and long-lasting results.
[3]
Print business documents with brilliant colors and pin-sharp black text.

This text is machine translated.

Features

  • Original HP 963 printer cartridges convince with the tested HP print quality.
  • HP 963 Printer Cartridges work with HP OfficeJet Pro 9010, 9012, 9014, 9015, 9015e, 9016, 9019, 9020, 9022, 9025, 9025
  • 1 magenta (approx. 700 pages)
  • Tested original HP ink cartridges printed more than 2 times the average of pages than non-HP print cartridges.*
  • High-quality prints that you can be proud of
  • Simply and free recycling your old HP printer cartridges via HP PLANET PARTNERS.[2]
  • Professional quality document printing. Original HP print cartridges offer impressive reliability for the performance you can rely on, reliable ranges and long-lasting results.[3] Print business documents with brilliant colors and crisp black text.
  • Ideal for workgroups who need reliable performance for professional prints - page by page.
  • You can rely on original HP 963 printer cartridges that have been specially developed for your HP printer.
  • 1 printer cartridge

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)