• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 971 Original Cyan CN622AE Ink

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP ink cartridge 971 Cyan CN 622 AE

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

971

Manufacturer part #

CN622AE

Compatible with

HP

Troy

Colour

Cyan

Ink volume

24.5 ml

Page yield

2500 Sides

Content

1 pc(s)

Depth

28.7 mm

Height

71.6 mm

Width

241.7 mm

Replaces original item

CN622AE

Supplies type

Ink

Compatible with

HP 971 Druckerpatronen funktionieren mit:

Compatible with

HP

Weight

120 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

176 Stück(e)

Layers per pallet

8 Stück(e)

Pallet gross weight

637.5 kg

Quantity per pack

1 Stück(e)

Colour ink volume

24.5 ml

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

22 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Products per pallet

4224 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 407734 HP Ink cartridge 971 Original Cyan CN622AE Ink

Description

The HP 971 Officejet ink cartridge cyan provides color documents in professional quality and offers an excellent price-performance ratio. Working groups save time by consistent performance and long-lasting prints.

- Get on the quality and performance you expect from your HP Officejet Pro X printer. With the pigmented Original HP inks this cartridges you can create brilliant color documents, the fast dry, water-repellent and for decades.

- Select the right cartridges for your budget from standard cartridges for a lower purchase price and cartridges with higher capacity for an even better price-performance ratio. All Original HP cartridges with pigmented inks can be used in no time at all and press until the last ink droplets in a consistently high quality.

- Save resources and protect the environment: You can use a product that has been designed with the environment in mind. Save paper and energy with the HP Smart Print tool and you can trust free, easy recycling via HP Planet Partners.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)