• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 971 Original Single Magenta CN623AE

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP 971 magenta original ink cartridge

  • Original
  • Ink colors: Magenta
  • Colour ink type: Pigment-based ink
  • Standard yield
  • Page result Color ink: 2500 pages
  • Number of color cartridges: 1
  • Brand compatibility: HP
  • 1 pieces(s)

Technical specifications

Product type

Ink cartridge

Packaging type

Single

Type

Original

Short ID

971

Manufacturer part #

CN623AE

Compatible with

HP

Colour

Magenta

Page yield

2500 Sides

Content

1 pc(s)

Depth

28.7 mm

Height

71.6 mm

Width

241.7 mm

Type

Original

Compatible with

HP 971 Druckerpatronen funktionieren mit:

Compatible with

HP

Weight

120 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

176 Stück(e)

Layers per pallet

8 Stück(e)

Pallet gross weight

621.5 kg

Quantity per pack

1 Stück(e)

Colour ink volume

31.5 ml

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

22 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Products per pallet

4224 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805578 HP Ink cartridge 971 Original Single Magenta CN623AE

Description

For small and medium-sized businesses that need professional-quality color documents and want print cartridges that save time and can be recycled for free.
[1]

Inks in HP 971 genuine ink cartridges are designed to produce professional-quality color documents with colors that remain bright for decades.
[2]
Save time with easy-to-replace, easy-to-recycle ink cartridges and convince management and customers.
[1]


This text is machine translated.

Features

  • Original HP 971 printer cartridges convince with the tested HP print quality.
  • 1 magenta (approx. 2,500 pages)
  • Tested original HP ink cartridges printed more than 2 times the average of pages than non-HP print cartridges.*
  • Choose the one that suits you best - standard for lower acquisition costs or with a long range for an optimum price-performance ratio.
  • Reduce environmental impact with the HP PLANET PARTNER program for free recycling of original HP ink cartridges.[1]
  • Inks in HP 971 genuine ink cartridges are designed to produce professional-quality color documents with colors that remain bright for decades.[2] Save time with easy-to-replace and easy-to-recycle ink cartridges and convince management and customers.[1]
  • For small and medium-sized businesses that need professional-quality color documents and want print cartridges that save time and can be recycled for free.[1]
  • You can rely on original HP 971 printer cartridges that have been specially developed for your HP printer.
  • 1 printer cartridge

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)