• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 980 Original Magenta D8J08A Ink

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

D8J08A

  • Original HP brand cartridge for optimum print quality

Technical specifications

  • Printing colours: Magenta
  • Compatible products: HP Officejet Enterprise Color MFP Flow M585z, HP Officejet Enterprise Color MFP M585dn, HP Officejet Enterprise Color MFP M585f, HP Officejet Enterprise Color X555dn/xh
  • Quantity: 1
  • Page yield: 6600
  • Packaging height: 71.6
  • Package weight: 200
  • Packaging depth: 28.7
  • Packaging width: 241.7
Product type

Ink cartridge

Type

Original

Short ID

980

Manufacturer part #

D8J08A

Compatible with

HP

Colour

Magenta

Ink volume

80.5 ml

Page yield

6600 Sides

Content

1 pc(s)

Depth

28.7 mm

Height

71.6 mm

Width

241.7 mm

Replaces original item

D8J08A

Supplies type

Ink

Compatible with

HP 980 Druckerpatronen funktionieren mit:

Compatible with

HP

Weight

180 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

176 Stück(e)

Layers per pallet

8 Stück(e)

Master (outer) case gross weight

5.05 kg

Pallet weight (EU)

923 kg

Pallet gross weight

923 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

24 Stück(e)

Colour ink cartridges quantity

1

Products per pallet (EU)

4224 Stück(e)

Master (outer) cases per pallet layer (EU)

8 Stück(e)

Master (outer) cases per pallet layer

22 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Products per pallet

4224 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1182034 HP Ink cartridge 980 Original Magenta D8J08A Ink

Description

Ideal for enterprise customers that want no-compromise speed and savings with professional-quality colour for up to half the cost per page of colour lasers, with consistent, durable results and free cartridge recycling. HP 980 Ink Cartridges with HP pigment inks are formulated to produce quality colour documents for up to half the cost per page of lasers. Keep your HP Officejet Enterprise printer performing at top speed to deliver consistent, durable prints. Real savings, page after page: Lock in quality for up to half the cost per page of colour lasers. These Original HP pigment inks are designed to deliver quality with high cost savings – and help keep your HP Officejet Enterprise printer or MFP running at top speed. Quality you can rely on: Expect the best from the cartridge your HP Officejet Enterprise printer is designed to use. Print crisp, colourful documents that dry fast, resist water and last for decades, using Original HP pigment ink cartridges. Loaded for productivity, ready for business: Just keep printing – install in seconds and print up to 10,000 pages per cartridge. Conserve paper with the HP Smart Print tool and stay ahead of supplies ordering with HP Web Jetadmin remote monitoring of ink levels. Make a positive impact: Choose cartridges that use fewer resources. Reduce packaging waste up to 90% compared with toner cartridges and easily recycle your Original HP ink cartridges for free through HP Planet Partners.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.