• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 991X Original Yellow M0J98AE Ink

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

991X

Manufacturer part #

M0J98AE

Compatible with

HP

Colour

Yellow

Ink volume

182 ml

Page yield

16000 Sides

Content

1 pc(s)

Depth

52 mm

Height

48 mm

Width

220 mm

Replaces original item

M0J98AE

Supplies type

Ink

Compatible with

HP

Weight

370 g

UKCA

yes

Operating temperature (T-T)

15 - 30 °C

Master (outer) cases per pallet

120 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

6.6 kg

Pallet gross weight

827.1 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

16 Stück(e)

Colour ink volume

182 ml

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

20 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

1920 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842137 HP Ink cartridge 991X Original Yellow M0J98AE Ink

Description

With Original HP page wide cartridges with high range, press 2-times more pages at a lower cost per page than with standard cartridges. You can achieve with high print volume the benefits, for your printer.

- Reduce the cost of printing high requirements - The Original HP ink cartridges with a high range offer lower printing costs per page than standard ink cartridges.

With the HP original page wide ink cartridges you spend less time with the resolve device errors.
- With the innovative technology to combat fraud cases, please make sure that you also the real HP quality.

Print color documents in professional quality in the speed, for your HP printer or MFP was designed.
- Use the HP original page wide ink cartridges and rely on the results in professional quality at high printing speed.

In addition, it is a quick and professionally cartridge replacement thanks to the easy to open packaging as well as a quick and easy installation.

This text is machine translated.

Scope of delivery

  • 1 x 182 ml
  • This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.