• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP JX989A Laptop PSU 30 W 12 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HPE Aruba Networking 12V/30W AC power supply & voltage converter inside black

  • Power supply type: Inside
  • Output power: 30 W Input voltage: 100-240 V Input frequency: 50/60 Hz Output voltage: 12 V
  • Purpose: AC-to-DC network switching
  • Black
  • This text is machine translated.

Technical specifications

Product type

Laptop PSU

Type

JX989A

Type

Inside

for brands

Multimedia Notebook

30 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

12 V

Weight

300 g

Factory colour

Black

Used at

Indoors

Adjustable output voltage

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858172 HP JX989A Laptop PSU 30 W 12 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.