• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP L2X04AA#ABY Laptop PSU

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP desktop mini power supply kit, 65 W

  • Power supply type: Inside
  • Purpose: Laptop AC-to-DC
  • Black
  • This text is machine translated.

Technical specifications

  • Compatibility: The HP desktop mini 65 W power supply kit is compatible with the HP 260 G1 DM (mini); HP 260 G2 DM (mini); HP ProDesk 400 G2 DM (mini); HP ProDesk 400 G3 DM (mini); HP ProDesk 600 G2 desktop mini; HP ProDesk 600 G3 desktop mini; HP EliteDesk 705 G2 Desktop Mini; HP Elite Desk 705 G3 Desktop Mini; HP Elite Desk 800 G2 Desktop Mini (35 W); HP EilteDesk 800 G3 PWR; HP Elite Desk 800 G3 SFF; HP Elite Desk 800 G3 Desktop Mini (35 W); HP Collaboration PC G2; HP Elite Slice; HP elite Slice for meeting rooms
Product type

Laptop PSU

Type

L2X04AA#ABY

Type

Inside

for brands

HP

Output

6.5/4.4 coaxial connector

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 55 x 113.5 x 30 mm

Width

55 mm

Height

113.5 mm

Factory colour

Black

Used at

Indoors

Depth

30 mm

Type

AC adapters

UKCA

yes

Layers per pallet

8 Stück(e)

Adjustable output voltage

no

Products per master (outer) case

10 Stück(e)

Master (outer) cases per pallet layer

10 Stück(e)

Products per pallet

800 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851568 HP L2X04AA#ABY Laptop PSU

Description

Features

  • Simply connect one end of the adapter with your HP desktop mini and plug the other end in a normal power outlet. The compact size offers many setup options - on the desk, behind a display or on a wall.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.