• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP L40893-001 Laptop PSU 100 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP L40893-001 power supply & voltage converter inside 100 W black

  • Power supply type: Inside
  • Power output 100 W Input voltage 110 - 240 V
  • Purpose: Laptop
  • 1 pieces(s)
  • Black
  • This text is machine translated.

Technical specifications

Product type

Laptop PSU

Type

L40893-001

Type

Inside

for brands

HP

Output

USB-C® plug

100 W

Input voltage

230 V

Input voltage

110-240 V

No. of outputs

1 x

Dim

(W x H x D) 130 x 30 x 50 mm

Width

130 mm

Height

30 mm

Weight

435 g

Factory colour

Black

Used at

Indoors

Depth

50 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849366 HP L40893-001 Laptop PSU 100 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.