• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP L4R65AA#UUZ Laptop PSU 90 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP desktop mini power supply kit, 90 W

  • Power supply type: Inside
  • 90 W power output
  • Purpose: PC AC-to-DC
  • Black
  • This text is machine translated.

Technical specifications

  • Compatibility: The HP desktop mini 90w Power supply kit is compatible with: HP ProDesk 405 G4 Desktop mini, HP ProDesk 400 G5 desktop mini, HP ProDesk 405 G6 desktop mini, HP ProDesk 600 G4 desktop mini, HP ProDesk 400 G6 desktop mini, HP ProDesk 600 G6 desktop mini, HP ProDesk 600 G5 Desktop Mini, HP Elite Desk 800 G6 Desktop Mini, HP Elite Desk 705 G4 Desktop Mini, HP Elite Desk 705 G5 Desktop Mini, HP Elite Desk 800 G4 Desktop Mini, HP Elite Desk 800 G5 Desktop Mini, HP Elite Desk 800 G8 Desktop Mini, HP Elite Desk 805 G6 Desktop Mini, HP Elite Desk 805 G8 Desktop Mini, HP Elite Mini 805 G8 Desktop, HP Elite Mini 800 G9 Desktop, HP Elite Mini 600 G9 Desktop, HP Pro Mini 400 G9 Desktop, HP mini conferencing PC with Microsoft teams rooms, HP mini conferencing PC with Zoom rooms, HP mini IP conferencing PC with Microsoft teams rooms, HP mini IP conferencing PC with Zoom rooms, HP presence control kit with Microsoft teams room, HP presence control kit with Zoom rooms, HP presence control plus kit with Microsoft teams room, HP presence control plus kit with Zoom rooms, HP presence no audio control kit with Microsoft teams room, HP presence no audio control kit with Zoom rooms and HP collaboration G6 PC with Zoom Rooms
Product type

Laptop PSU

Type

L4R65AA#UUZ

Type

Inside

for brands

HP

Output

7.4/5.0 coaxial connector

90 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 55 x 114.3 x 30 mm

Width

55 mm

Height

114.3 mm

Factory colour

Black

Used at

Indoors

Depth

30 mm

Type

AC adapters

UKCA

yes

Adjustable output voltage

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851570 HP L4R65AA#UUZ Laptop PSU 90 W

Description

Features

  • Simply connect one end of the adapter with your HP desktop mini and plug the other end in a normal power outlet. The compact size offers many setup options - on the desk, behind a display or on a wall.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.