• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP L56543-004, L56595-001, P19429-001, 613766-001, 901571-004, 397748-001 Laptop PSU 180 W 19.5 V 9.23 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP power supply (7.4/5.0) 1800W P19429-001N

  • 19.5Volt / 9.23A 180.0Watt output
  • Suitable for notebooks by HP

Technical specifications

  • HP Pavilion HD9000, HP Pavilion HDX9000, HP Elite Book 8540w, HP Elite Book 8530w, HP Elite Book 8530p, HP Elite Book 8740w, HP Predator G9000, HP Predator 17 (G9-792), HP Envy 34-A000, HP Predator 15 (G9-592), HP Envy 27-P000, HP Predator 17 (G5-793), HP Aspire Z3170P, HP Aspire (Z5770), HP Aspire (Z5771), HP Veriton Z4621GP, HP oneTwo L5871, HP oneTwo M3450, HP Envy 23 Touch Smart, HP Pavilion Touch Smart AiO 23, HP Pavilion HDX9300, HP Aspire (Z5771P), HP Veriton Z4620G, HP oneTwo M3871, HP Veriton L6620, HP Veriton L6620G, HP Envy 23, HP Pavilion AiO 23, HP Pavilion HDX9100, HP Envy 20 Touch Smart, HP Aspire Z280_P, HP Aspire Z3171P, HP Aspire (Z5770P), HP Veriton Z4620GP, HP oneTwo L5871P, HP oneTwo M3870, HP Elite Book 8570w, HP Aspire Z3280P, HP Aspire Z3770, HP Veriton Z4630G, HP Veriton Z4631G, HP oneTwo L5870, HP oneTwo L5870P, HP Pavilion HDX9200, HP Pavilion HDX9400, HP HP EliteOne 1000 15 G1 (27 17 15-inch), HP HP EliteOne 1000 G1 (34-inch), HP Compaq Elite 8200 Ultra-slim PC, HP Aspire 7600u, HP EliteOne 791 G1 (591-inch), HP TouchSmart 500, HP predator 15 (G9-1000), HP Predator 23.8 (G9-HP), M18 HP Elite Desk 800 G1, HP Predator Triton 700 (PT715-51), HP Envy 27-B100, HP GK5CN6Z, HP Compaq Elite 8300 Ultra-Slim PC, HP Aspire (Z3771)
Product type

Laptop PSU

Type

L56543-004, L56595-001, P19429-001, 613766-001, 901571-004, 397748-001

Type

Notebook adapter,

for brands

HP

180 W

Inputs

3-pin C13 cable

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

9.23 A

Max. output current

9.23 A

Dim

(L x W x H) 165 x 78 x 25 mm

Length

165 mm

Width

78 mm

Height

25 mm

Weight

0.756

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1.75 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341806 HP L56543-004, L56595-001, P19429-001, 613766-001, 901571-004, 397748-001 Laptop PSU 180 W 19.5 V 9.23 A

Description

High-quality original power supply from HP in convincing top quality. Thanks to the usual HP quality, clean and perfectly fitting processing.

This text is machine translated.

Scope of delivery

  • Suitable power cable

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.