• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP L56595-001 Laptop PSU 180 W 19.5 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP L56595-001 power supply & voltage converter internal 180 W black

  • Power supply type: Inside
  • Output power: 180 W Input voltage 100 - 240 V Input frequency: 50/60 Hz Output voltage: 19.5 V
  • Purpose: PC
  • 1 pieces(s)
  • Black
  • This text is machine translated.

Technical specifications

Product type

Laptop PSU

Type

L56595-001

Type

Inside

for brands

HP

Output

7.4/5.0 coaxial connector

180 W

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Output voltage

19.5 V

Factory colour

Black

Used at

Indoors

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857992 HP L56595-001 Laptop PSU 180 W 19.5 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.