• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop backpack Travel 25 Liter 15,6 Zoll Laptop-Rucksack (Iron Grey) Suitable for up to: 39,6 cm (15,6") Grey

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP travel 25 liter 15.6 inch laptop backpack (Iron gray)

  • 25 L travel backpack blue, gray
  • Polyester
  • 39.6 cm (15.6in)

Technical specifications

Product type

Laptop backpack

Suitable for

39,6 cm (15,6")

Width

320 mm

Height

440 mm

Depth

245 mm

Weight

860 g

Material

Foam

Fabric

Polyester

Factory colour

Grey

Design

Backpack

Features

Water-repellent

Dim

(W x H x D) 320 x 440 x 245 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203771 HP Laptop backpack Travel 25 Liter 15,6 Zoll Laptop-Rucksack (Iron Grey) Suitable for up to: 39,6 cm (15,6") Grey

Description

A backpack for every situation
See the world and reach your destinations with this spacious but still slim backpack. Thanks to its versatile cases, large, small, safe or easily accessible, you can stow everything in a suitable place. This perfect travel companion is designed to be used for short trips with only light luggage as well as for extended travel. Grab your All-In-One-Bag.

This text is machine translated.

Features

  • Backpack type: Travel bag
  • Main color: Blue
  • Grey
  • Maximum screen size: 39.6 cm (15.6")
  • Width 320 mm
  • Depth: 245 mm
  • Height: 440 mm
  • Package width 320 mm
  • Packaging depth 170 mm
  • Packaging height 440 mm
  • Material: Polyester;

More interesting products

(*All information is plus legal VAT)