
Highlights & Details
Notebook Battery for HP ProBook 640 G1
- High-quality original HP Battery
- Powerful and reliable
Technical specifications
- Energy 55 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP ProBook 640 G1
HP ProBook 645 G1
HP ProBook 650 G1
HP ProBook 655 G1
- replaces original battery
E7U21AA
718755-001
718756-001
CA06XL
- Capacity (mAh, Ah)
5100 mAh
- Technology
Li-ion
- Voltage
10.8 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
55 Wh
- Factory colour
Black
- Height
62.00 mm
- Length
315.00 mm
- Width
80.00 mm
- Weight
480.00 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1760666 HP Laptop battery 718756-001 10.8 V 5100 mAh HP
Information
Test Summary Report 1760666 HP Laptop battery 718756-001 10.8 V 5100 mAh HP
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








