• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop PSU 65 W GaN

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP 65W gallium nitrile wall charger EURO SmartBuy power supply and voltage converter

  • Efficient and safe charging. Enjoy GaN technology, PD 3.0 compliance, and up to 65 W adaptive performance while keeping your USB-C devices protected.
  • Designed for portability. This GaN charger is 35% smaller, 15% lighter and has a removable plug - Ideal for travel, daily use and local compatibility.
  • The device can be charged directly after unpacking. This charger is delivered with a 2 m USB-C cable, which offers additional length and flexibility and makes a separate purchase unnecessary.
  • This well-thought-out charger is made of at least 90% recycled household plastic (PCR) and is supplied with a halogen-free USB-C cable (2 m) in an FSC -certified packaging.

Technical specifications

Product type

Laptop PSU

Type

C90CKUT#ABB

for brands

HP

Connections

USB C

65 W

Inputs

Europlug

Input voltage

AC 115/230 V

No. of outputs

1 x

Output voltage range

5 V - 20 V

Dim

(W x H x D) 65 x 32 x 32 mm

Width

65 mm

Height

32 mm

Weight

115 g

Factory colour

Multicolour

PSU features

GaN

Cable length

2 m

Cable length

2 m

Depth

32 mm

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Operating relative humidity (H-H)

20 - 95 %

Storage temperature (T-T)

-20 - 85 °C

Package weight

270 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3756280 HP Laptop PSU 65 W GaN

Description

Power for your day with the HP 65 W GaN Wall Charger. This charger is smaller and lighter, designed for efficient and safe charging, and provides reliable power supply for most USB-C devices while providing protection against voltage peaks, over-current, over-voltage and over-temperature.

This text is machine translated.

Scope of delivery

  • AC power supply
  • Warranty card
  • Quick guide
  • USB Type-C cable, product information

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.