• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop security lock Combination lock 1.22 m S110-8P2ST

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Laptop security lock

Shutter type

Combination lock

Type

Essential Combination Lock

Length

1.22 m

Dim

(L x W x H) 1.22 m x 210 mm x 35 mm

Weight

1.11 kg

Factory colour

Grey

Width

210 mm

Height

35 mm

Depth

130 mm

Design height

35 mm

LAN transfer rate

1000 MBit/s

Rack mount option

Yes

Power consumption (ON)

11 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336347 HP Laptop security lock Combination lock 1.22 m S110-8P2ST